Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER MHL WD :: MHL wireless dongle


Acer MHL Wireless Dongle

  • Product Description
  • Technical information
  • General
    • Type
    • MHL Wireless Adapter
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail

  • Interface type (bus type): Mobile high-definition link (MHL) (5-pin micro-USB)

  • Data link protocol: 802.11b, 802.11g, 802.11n

  • LAN and wireless presentation: IEEE 802.11b/g/n wireless / Miracast

  • Data transfer rate: 300 Mbps

  • Frequency band: 2.4 GHz

  • Product certifications: DLNA CERTIFIED

  • Colour: White




Manufacturer : ACER
Factory number : MC.JKY11.007
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL Wireless Adapter
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail
Datasheet/manual