Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER E4W :: Acer DLP 3D shutter glasses


ACER E4W

  • Product Description
  • Technical information
  • General
    • Type
    • 3D glasses
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail

Weighing just 32 g, the Acer DLP 3D E4W shutter glasses are very light and, owing to their construction, very subtle.

With repetition rates from 96 Hz to 144 Hz, you can enjoy 3D content from even the very latest projectors that support 144 Hz Triple Flash technology in stunning 3D.

Particularly convenient: Acer DLP 3D E4W shutter glasses are easy to recharge. After only two and a half hours' charging time the battery is fully charged again and you can enjoy up to 30 hours of 3D viewing.



Manufacturer : ACER
Factory number : MC.JFZ11.00B
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D glasses
    • Technology
    • For projectors
  • Packaging
    • Packaging
    • Retail
Datasheet/manual