Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XPLAIN ADD 3 :: Pressure One system board - Add-on AT Xplain


XPLAIN ADD 3

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Model
    • AT AVR SBPR1
    • Design
    • For advanced knowledge
    • Assembly
    • Module
    • Socket
    • -
  • Implementation
    • Transmission
    • Printed circuit board

The Pressure One system board is part of the Xplained series from Atmel.
The evaluation and development tool enables easy selection and development in a wide range of 8 to 32 bit AVR processors.

The Pressure One system board provides a platform via an I2C interface with a high-precision air pressure sensor from Bosch (BMP085).
This platform is ideal for developing a wide range of control and monitoring applications.

The latest software and firmware versions must be installed for proper operation. Download at www.atmel.com!

If there are problems regarding the application of this tool, please contact the manufacturer's Technical Support directly using the following link:
http://support.atmel.com/bin/customer.exe?=&action=knowledge



Manufacturer : ATMEL
Factory number : ATAVRSBPR1
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Model
    • AT AVR SBPR1
    • Design
    • For advanced knowledge
    • Assembly
    • Module
    • Socket
    • -
  • Implementation
    • Transmission
    • Printed circuit board
Datasheet/manual