Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XPLAIN ADD 1 :: Inertial One sensor board - Add-on AT Xplain


XPLAIN ADD 1

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Model
    • AT AVR SBIN1
    • Design
    • For advanced knowledge
    • Assembly
    • Module
    • Socket
    • -
  • Implementation
    • Transmission
    • Printed circuit board

Inertial One sensor board, an add-on board for Atmel AVR Xplained Kits.
The Atmel Inertial One sensor board offers a full 9 degrees of freedom sensor platform, combining an acceleration sensor, a compass and a gyroscope, making it ideal for developing motion sensing or user interface applications.

The Inertial One sensor board contains sensor components that are all interfaced via the I2C Serial Digital Interface.
This board is compatible with all of the Atmel AVR Xplain boards and offers a wide selection of Atmel AVR controllers for your solution.

Features:

• Provides full 9-degree motion sensing functions
• 3-axis magnetometer from AKM (AK8975)
• 3-axis acceleration sensor from Bosch (BMA150)
• 3-axis gyroscope from InvenSense (ITG-3200)
• All sensors interface via I2C port
• Software
• Sensors Xplained software drivers are available for all supported device sensors. The drivers work in conjunction with Atmel Software Framework versions 2.2 and higher and provide the basic interface with the sensors. In addition to the raw data, the drivers convert the outputs from each sensor into a common API format, and calibrated "Engineering Units" results ensure ease of use in your application.

If there are problems regarding the application of this tool, please contact the manufacturer's Technical Support directly using the following link:
http://support.atmel.com/bin/customer.exe?=&action=knowledge



Manufacturer : ATMEL
Factory number : ATAVRSBIN1
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Model
    • AT AVR SBIN1
    • Design
    • For advanced knowledge
    • Assembly
    • Module
    • Socket
    • -
  • Implementation
    • Transmission
    • Printed circuit board
Datasheet/manual