Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UV-LAMPE :: REPLACEMENT LAMP 4W


UV-LAMPE

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Model
    • Philips UV lamp
    • Design
    • For basic knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Measures
    • Length
    • 135,9 mm
    • Ø
    • 16 mm

4W replacement lamp for EPROM EXTINGUISHER



Package weight : 0.0155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Model
    • Philips UV lamp
    • Design
    • For basic knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Measures
    • Length
    • 135,9 mm
    • Ø
    • 16 mm
Datasheet/manual