Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TTL 232R RPI :: USB to TTL serial UART converter, length 1.0 m


TTL-232R-RPI

  • Product Description
  • Technical information
  • General
    • Type
    • TTL-232R-RPi debug cable
    • Model
    • TTL-232R-RPi cable
    • Design
    • USB to TTL serial interface
  • Interfaces
    • USB
    • Yes
    • Wireless
    • s
    • UART
    • Yes
    • Seriell Port
    • Yes
  • Measures
    • Length
    • 100 mm

The TTL-232R-RPi cable offers USB asynchronous serial data transmission and supports data rates of 300 bit/s to 3 Mbit/s at a 3.3 V TTL level. The chip takes over all USB signalling and protocol requirements, so that an improved debugging and development environment can be created.

• TTL-232R-RPi debug cable offers a USB to TTL serial interface for Raspberry Pi
• On-board FT232RQ
• Direct connection with a microcontroller UART or via I/O pins
• UART interface supports 7 or 8 data bits, 1 or 2 stop bits and even/odd/mark/space/no parity
• Transmission rates of 300 baud to 3 Mbaud at 3.3 V TTL level
• Internal EEPROM with writeable area
• 5 V secure TTL inputs
• Support for FT232R FTDI chip ID function, for improved security
• 3x outputs provide TXD, RXD and GND
• Low USB bandwidth utilisation
• UHCI/OHCI/EHCI host controller compatible
• USB 2.0 Full Speed-compatible
• -40°C to +85°C operating temperature range
• The cable length is 1.0 m



Manufacturer : FTDI
Factory number : TTL-232R-RPI
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • TTL-232R-RPi debug cable
    • Model
    • TTL-232R-RPi cable
    • Design
    • USB to TTL serial interface
  • Interfaces
    • USB
    • Yes
    • Wireless
    • s
    • UART
    • Yes
    • Seriell Port
    • Yes
  • Measures
    • Length
    • 100 mm
Datasheet/manual