Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI LDC1000 EVM :: LDC1000EVM evaluation module, inductance


TI LDC1000 EVM

  • Product Description
  • Technical information
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Inductive sensing is a contactless, magnet-free sensor technology that can be used to measure the position, movement or composition of a metal or conductive target and detect the compression, extension or twist of a spring.

The LDC1000 enables inductive sensing through the use of coils and springs as inductive sensors, in order to deliver better performance, a higher degree of reliability and greater flexibility than existing sensing solutions — at lower system cost and power consumption.

Analogue supply voltage: 4.75 V - 5.25 V
Digital supply voltage: 1.8 V - 5.25 V
Active supply current: 1.7 mA
Rp resolution: 16-bit
L resolution: 24-bit
Sensor frequency: 5 kHz - 5 MHz
Package: SON-16

The key advantages of LDC technology

• Higher resolution: Enables sub-micron resolution in position-sensing applications with 16-bit resonance impedance and 24-bit inductance values
• Better reliability: Offers contactless sensing that is immune to non-conductive contaminants such as dirt and dust
• Greater flexibility: Allows the sensor to be located remotely from the electronics, where PCBs cannot be placed
• Lower system cost: Uses low-cost sensors and targets — no magnets required
• Limitless possibilities: Supports pressed foil or conductive ink targets, offering endless opportunities for creative and innovative system design
• Lower system power consumption: Consumes less than 8.5 mW during standard operation and less than 1.25 mW in standby mode



Manufacturer : TEXAS INSTRUMENTS
Factory number : LDC1000EVM
Package weight : 0.162 kg
RoHS : conform
Technical information
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual