Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI EXP 430G2 :: LaunchPad - flash programmer/debugging tool


TI EXP 430G2

  • Product Description
  • Technical information
  • General
    • Model
    • LaunchPad - flash programmer/debugging tool
    • Design
    • For advanced knowledge
    • Assembly
    • LaunchPad
  • Interfaces
    • USB
    • Yes

The LaunchPad is an easy-to-use flash programmer and debugging tool for MSP430G2xx Value Line microcontrollers. It has everything you need to carry out development in an MSP430 microcontroller. It has on-board emulation for programming and debugging and has a 14-/20-pin DIP socket, on-board keys and LEDs and booster pack-compatible pin assignments that support a broad range of plug-in modules for additional features such as wireless, displays and more.

• 14-/20-pin DIP (N) jack
• Built-in flash emulation for debugging and programming
• 2 programmable LEDs
• 1 power LED
• 1 programmable button
• 1 reset button
• Enables the development on all MSP430 Value Line devices with 14- or 20-pin DIP enclosures.

The supplied MSP430G2553IN20 and MSP430G2452IN20 have preloaded sample programs.

• Mini USB cable



Manufacturer : TEXAS INSTRUMENTS
Factory number : MSP-EXP430G2
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Model
    • LaunchPad - flash programmer/debugging tool
    • Design
    • For advanced knowledge
    • Assembly
    • LaunchPad
  • Interfaces
    • USB
    • Yes