Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI CC 28069 :: Control Card C2000 – TMDXCNCD28069

Item-No.: TI CC 28069
€61,80



Bargain Item!
Limited amount available.

TI CC 28069

  • Product Description
  • Technical information
  • General
    • Model
    • C2000 control card
    • Design
    • For advanced knowledge
  • Measures
    • Length
    • 9.0 mm
    • Width
    • 2.5 mm

The C2000 control cards from TI are ideal products for:

• First software developments
• Short-term compilations for system prototypes, test benches etc.

The whole of the software, documentation and hardware documents can be accessed through the installation of controlSUITE .

TMS320F28069 "Piccolo" microcontroller controlCARD:
• 9.0 x 2.5 cm
• Standard 100-pin DIMM interface
• F28x analogue I/O, digital I/O and JTAG signals for DIMM interface
• 5 V rail for full operation

A stand-alone JTAG emulator for debug is required.



  • General
    • Model
    • C2000 control card
    • Design
    • For advanced knowledge
  • Measures
    • Length
    • 9.0 mm
    • Width
    • 2.5 mm
Datasheet/manual