Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI CAP BOOST :: Capacitive touch booster 430BOOST-SENSE1

Item-No.: TI CAP BOOST
€11,20



Bargain Item!
Limited amount available.

TI CAP BOOST

  • Product Description
  • Technical information
  • General
    • Model
    • Capacitive Touch BoosterPack
    • Design
    • For advanced knowledge
  • Interfaces
    • UART
    • Yes

The "capacitive touch booster pack" (430BOOST-SENSE1) is a plug-in board for the MSP430 Value Line LaunchPad development kit (MSP-EXP430G2). This booster pack has several elements including capacitive touch scroll wheel, button and proximity sensor. On board are 9 LEDs that give immediate feedback of how the user interacts with the capacitive touch elements. In addition, a timer-based UART enables communication with a PC for queries via GUI or hyper terminal. This booster pack also includes a pre-programmed MSP430G2452IN20 Value Line component.

• Capacitive touch controls, including scroll wheel, button, and proximity sensor
• 9 on-board LEDs for immediate feedback
• Timer-based UART communication
• Open source graphical user interface (GUI) available
• Includes a pre-programmed MSP430G2452IN20 with demo application
• Fully supported by the MSP430 capacitive touch sense library



Manufacturer : TEXAS INSTRUMENTS
Factory number : 430BOOST-SENSE1
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Model
    • Capacitive Touch BoosterPack
    • Design
    • For advanced knowledge
  • Interfaces
    • UART
    • Yes
Datasheet/manual