0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TI AUD BOOST :: Audio capacitive touch booster pack

SAVE21%
Item-No.: TI AUD BOOST
€61,20
€48,50




TI AUD BOOST

  • Product Description
  • Technical information
  • General
    • Model
    • Audio Capacitive Touch BoosterPack
    • Design
    • For advanced knowledge
  • Interfaces
    • USB
    • Yes
The "audio capacitive touch booster pack" enables rapid evaluation and simplified design of audio capacitive touch products and includes:

• BoosterPack board with ultra-low power C5000 DSP for crystal-clear playback and recording of MP3 audio and video files
• MicroSD card pre-programmed with the DSP function code – MP3 playback, recording and music storage (file storage)
• Mini USB cable
• Stereo single jack headset port (supports stereo/mono headphones with built-in microphone)
• Demo headset with integrated microphone
• MSP430G2553 Value Line microcontroller pre-programmed with the ACTBP Host Demo application – this will replace the MSP430 on the separate LaunchPad (not included in the scope of delivery).
• Application APIs are supported through a user interface for OLED display and MP3 recording/playback
• Capacitive touch scroll wheel, proximity sensor and on-board LEDs
• Supported by a full capacitive touch software library
• USB mass storage functionality for the microSD card
• OLED display (monochrome, 96 x 16 pixels)
• Quick start guide



Manufacturer : TEXAS INSTRUMENTS
Factory number : 430BOOST-C55AUDIO1
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Model
    • Audio Capacitive Touch BoosterPack
    • Design
    • For advanced knowledge
  • Interfaces
    • USB
    • Yes
Datasheet/manual