Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GALEP V :: Multi programmer


GALEP V

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • Conitec 190636
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
    • Socket
    • Up to DIL-48
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

- USB interface
- 48 universal pins.
- Since the power supply is via USB, in most cases no
power supply is required.
- The programming algorithms no longer run on the PC, but on the
internal 200 MIPS ARM-9 processor. GALEP-5 is significantly faster
than GALEP-4 (depending on the component factor 5 -15).



Manufacturer : CONITEC
Factory number : 190636
Package weight : 0.776 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • Conitec 190636
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
    • Socket
    • Up to DIL-48
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin