Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DV 164131 :: PICkit 3 Debug Express. In case of complaint, please contact the


DV 164131

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Model
    • DV164131
    • Design
    • For basic knowledge
    • Assembly
    • Board + housing
    • System requirements
    • Windows 98SE, 2000, XP
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
PICkit 3 Debug Express it 3 allows debugging and programming of PIC® and dsPIC® Flash microcontrollers on the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). This Microchip development kit is available at an incomparably low price.

This kit also provides a number of advantages:
• Low total cost
• Minimum of additional hardware required
• Expensive additional socket and adapter not required
• Production and post-production can be flashed with Firmware Updates

The kit includes:
• PICkit 3 debugger/programmer
• 44-pin demo board with PIC18F45K20 microcontroller
• Connection cable
• PICkit 3 user manual
• Series of 12 lessons in assembler programming. Documentation and software in English at
http://www.microchip.com/Developmenttools/ProductDetails.aspx?PartNO=PG164130
In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DV164131
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Model
    • DV164131
    • Design
    • For basic knowledge
    • Assembly
    • Board + housing
    • System requirements
    • Windows 98SE, 2000, XP
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual