Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DV 164122 :: Development tool PICkit Serial Analyzer. In case of complaint, p


DV 164122

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DV164122
    • Design
    • For basic knowledge
    • Assembly
    • Board + housing
    • System requirements
    • Compatible with Windows
    • Socket
    • DIP-28
  • Specials
    • Protocoll
    • I²C, SPI, USART, LIN, MicroWire
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2x 6-pin plug > 1x 14-hole plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The PICkit Serial Analyzer is a low-cost USB based tool for direct communication between PC and external serial components. The kit comes complete with hardware, an easy-to-use GUI and a target demo board. Supported protocols: I2C™ - master/slave, SPI - master, USART asynchronous/synchronous, LIN, MICROWIRE
In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DV164122
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DV164122
    • Design
    • For basic knowledge
    • Assembly
    • Board + housing
    • System requirements
    • Compatible with Windows
    • Socket
    • DIP-28
  • Specials
    • Protocoll
    • I²C, SPI, USART, LIN, MicroWire
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2x 6-pin plug > 1x 14-hole plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual