Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 330011 :: MPLAB starter kit for dsPIC DSCs


DM 330011

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM330011
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • Headphone port, microphone port
    • Audio
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The MPLAB starter kit for dsPIC digital signal controllers is a complete hardware and software tool for developing applications based on Microchip's dsPIC DSCs.

MPLAB starter kit contains:
• dsPIC audio board with integrated debugger/programmer with dsPIC33FJ256GP506 DSC
• MPLAB IDE, MPLAB C compiler for dsPICs on CD
• Audio capture and playback circuitry on the 12-bit ADC and PWM audio
• Microphone and line inputs, headphone amplifier,
• 2 switches, 3 LEDs, 4-MB EEPROM, temperature sensor

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM330011
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM330011
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • Headphone port, microphone port
    • Audio
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual