Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 180021 :: MPLAB starter kit for PIC18F-MCU


DM 180021

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM180021
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • USB, microSD
  • Implementation
    • Transmission
    • Cable, card
    • Pieces
    • 4
  • Display
    • Display
    • 128x 64 pixel monochrome - OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The PIC18 starter kit includes everything you need to start examining the high performance and versatility of the PIC18F microcontroller family. In addition to the capabilities of on-board debugging and programming, the kit provides a number of additional features: USB connection, capacitive touch pad, potentiometer, acceleration sensor, MicroSD™ memory card and an OLED display - as well as Microchip's PIC18F46J50 8-bit MCU in nanoWatt XLP™ technology.

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM180021
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM180021
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • USB, microSD
  • Implementation
    • Transmission
    • Cable, card
    • Pieces
    • 4
  • Display
    • Display
    • 128x 64 pixel monochrome - OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual