Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 164127 :: Low pin count USB development kit


DM 164127

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM164127
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • DIP-20, SSOP
  • Specials
    • Protocoll
    • ICD
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2x 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 5

This USB development kit provides an easy and cost-effective way to evaluate the functionality of Microchip's 20-pin USB PIC18F14K50 and PIC18F13K50 microcontrollers. The all-inclusive kit includes code samples and course material "Getting Started with Microchip's Low Pincount USB Solutions" to simplify the development of your USB design concepts.

The kit includes:
• Low pin count USB development board, fully populated
• Low pin count USB development board, unpopulated
• Debug header with PIC18F14K50
• PICKit™ 2 software (DV 164126 = with programmer)

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM164127-2
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM164127
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • DIP-20, SSOP
  • Specials
    • Protocoll
    • ICD
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2x 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 5
Datasheet/manual