Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIAMEX PIC KIT :: Universal programmer for PICs with pivot lever


DIAMEX PIC KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Universal programmer
    • Model
    • DIAMEC PC KIT
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • Mini USB
    • SPI
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The universal tool for programming many PIC controllers made by Microchip PIC is software and hardware compatible with PIC KIT 2 (DV 164120). The original Microchip software (MPLAB, PICKIT2 Programmer) can be used.
The programmer firmware can be updated at any time using Microchip tools.
This kit also contains a pivot lever. This can be used for programming DIL/DIP-format controllers. Simply connect the adapter module with the 6-pin programmer ISP plug. Additional wiring is not required.
Many controllers in 8, 14, 18, 20, 28 and 40-pin DIL/DIP enclosures can be programmed directly using this unit. Patch panels are a thing of the past - this set lets you get going without any tedious wiring.

Technical data:

• Standard ICSP-compatible 6-pin pin header
• 3 LEDs for status indication
• Powered via USB port
• No drivers required (HID device)
• Bios updateable via USB

Included with delivery:

• Programmer (without enclosure)
• Mini USB cable
• Quick start guide
• PIC-PROG pivot lever



Manufacturer : DIAMEX
Factory number : PIC-PROG-KIT
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal programmer
    • Model
    • DIAMEC PC KIT
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • Mini USB
    • SPI
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual