Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIAMEX ALL AVR :: USB ISP programmer for all AVR controllers


DIAMEX ALL AVR

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • DIAMEX ALL AVR ISP USB
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • System requirements
    • Windows XP/Vista/7
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP, PDI, TPI
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug, 6-pin plug
    • SPI
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 5
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

USB programming adapter for programming the popular AVR controllers made by ATMEL. DIAMEX ALL-AVR can program the ISP protocols of most controllers in the AT90, ATMega and ATTiny series via the SPI pins. DIAMEX ALL-AVR can also program the ATTiny 4/5/9/10 equipped with only a few pins via the TPI interface and also the new ATXMEGA via the PDI interface.

DIAMEX ALL-AVR works well with AVR studio and ATMEL studio (all versions with up-to-date firmware). It can also be used with the command line tool AVRDUDE (tested with version 5.10).

This device uses a state-of-the-art 32-bit Cortex M3 controller, an innovative highlight of the low-cost programmer market. This provides the units with considerable computing power and a wide field of applications.
Firmware can be updated via USB.

DIAMEX ALL-AVR supports ISP, PDI and TPI

Technical data
• Programming adapter for AVR microcontrollers made by ATMEL.
• ISP programming interface for AT90, ATMega, ATTiny
• TPI programming interface for ATTiny4,5,9,10
• PDI programming interface for ATXmega
• 10-pin and 6-pin programming interface
• Programming voltage 3.3 V and 5 V selectable by jumper
• Power supply for external circuitry (50 mA max.) can be activated by jumper
• AVRISP MkII-compatible USB interface
• Can be used directly with AVR Studio 4 and 5 and ATMEL Studio 6
• Can be used with AVRDUDE via Libusb filter
• 12-volt generator on board for TPI controllers in which the Reset PIN has been deactivated
• Clock output for ISP controller where the fuses for clock generation were set incorrectly
• Functional status LED display
• Bios updateable via USB

Included with delivery
• DIAMEX ALL AVR programmer
• Programming cable 6 to 6 (approx. 20 cm)
• Programming cable 10 to 10 (approx. 20 cm)
• Printed quick start guide
• USB 2.0 standard cable
• Drivers downloadable via XP/Vista/Win7

Supports the following microcontrollers
Classic (ISP)
AT90S1200, AT90S2313, AT90S2333, AT90S2343, AT90S4414, AT90S4433, AT90S4434, AT90S8515, AT90S8535

ATTiny (ISP)
ATtiny12, ATtiny13, ATtiny15, ATtiny2313, ATtiny24, ATtiny25, ATtiny26, ATtiny44, ATtiny45, ATtiny84, ATtiny85, Attiny86, ATtiny261, ATtiny461, ATtiny861

ATMega (ISP)
Atmega88, ATmega103, ATmega128, ATmega1280, ATmega1281, ATmega16, ATmega161, ATmega162, ATmega163, ATmega164, ATmega168, ATmega169, ATmega2560, ATmega2561, ATmega32, ATmega324, ATmega325, ATMega328, ATmega3250, ATmega329x, ATmega48, ATmega64, ATmega640, ATmega644, ATmega645, ATmega6450, ATmega649x, ATmega8, ATmega8515, ATmega8535

Other (ISP)
AT90CAN128, AT90PWM2, AT90PWM2B, AT90PWM3, AT90PWM3B, AT90USB162, AT90USB646, AT90USB647, AT90USB1286, AT90USB1287

XMEGA (PDI)
ATXmega16A4, ATXmega16D4, ATXmega32A4, ATXmega32D4,ATXmega64A1, ATXmega64A3, ATXmega64D3, ATXmega128A1, ATXmega128A3, ATXmega128D3, ATXmega192A1, ATXmega192A3, ATXmega256A3, ATXmega256D3

ATTiny (TPI)
ATTiny4, ATTin5, ATTiny9, ATTiny10

Also all other AVR controllers not listed here that support ISP, TPI or PDI programming interfaces.

Additional BIOS update:
“Plug the ERFOS-ISP programmer into the USB port of your PC and plug a jumper on the pins labelled J3. If the programmer does not have any pins at this position, the two solder points can be briefly connected using something metallic, for example with a pair of tweezers. The red LED should now be flashing."



Manufacturer : DIAMEX
Factory number : ERFOS-ISP-2
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • DIAMEX ALL AVR ISP USB
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • System requirements
    • Windows XP/Vista/7
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP, PDI, TPI
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug, 6-pin plug
    • SPI
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 5
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB