reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95986 :: Connection cable for V1.9 camera modules, 1.5 m, 5-pin


DELOCK 95986

Brief description
This cable by Delock can be used to connect a USB module with 5 pin connector to your notebook, IPC, tablet or PC via USB.

Technical data
• Connector: USB 2.0 type A male > 5 pin SMT plug, 1 mm pitch (ACES 87214-0500)
• Pinout: Pin 1 - USB 5V / Pin 2 - USB_D+ / Pin 3 - USB_D- / Pin 4 - NC / Pin 5 - GNC
• Cable gauge: 28 AWG
• Colour: black
• Length incl. connectors: ca. 1.5 m

System requirements
• Delock camera module V1.9 with 5 pin connector
• Device with a free USB A female port

Package contents
• Connection cable



Manufacturer : DELOCK
Factory number : 95986
Package weight : 0.043 kg
RoHS : conform
Technical information