reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95985 :: Connection cable for V5 camera modules, 1.5 m, 5-pin


DELOCK 95985


Brief description
You can use this connection cable from Delock to connect a USB camera module with a 5-pin plug to your notebook, IPC, tablet or PC.

Technical data
• Connections: USB 2.0 type A plug > 5-pin SMT plug, 1-mm pitch (ACES 87214-0500)
• Pinout: pin 1 - USB_D+ / pin 2 - USB_D- / pin 3 - USB 5 V / pin 4 - NC / pin 5 - GNC
• Wire gauge: 28 AWG
• Colour: black
• Length including connectors: approx. 1.5 m

System requirements
• Delock camera module V5 with 5-pin connector
• Device with one free USB type A plug

Package contents
• Connection cable



Manufacturer : DELOCK
Factory number : 95985
Package weight : 0.045 kg
RoHS : conform
Technical information