Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95978 :: Camera module, USB, 3 MP, 80°, V5, fixed focus


DELOCK 95978


Brief description
The Delock USB 2.0 camera module offers high resolution with a very compact design and low power consumption. It is ideal for installation in industrial components such as IPCs, embedded systems, sensors, notebooks, smartphones and tablets, as well as in instrumentation. The use of a light-sensitive sensor featuring backside illumination (BSI) broadens the scope of this module.

Technical data
• Connection: USB 2.0 5-pin SMT plug, 1-mm pitch
• Resolution: 3.14 megapixel
• With optical IR Filter
• Standard SCCB interface (I²C bus)
• Supports data formats RAW RGB, RGB565/555/444, CCIR656, YUV422/420, YCbCr422 and compression
• Maximum resolution: QXGA (2048 x 1536)
• Automatic image control functions, automatic exposure control (AEC), automatic white balance (AWB), automatic band filter (ABF), automatic black level calibration (ABLC)
• Image quality control with colour saturation, gamma, sharpness, lens correction, automatic removal of defective pixels, noise reduction and automatic 50/60 Hz luminance detection
• Supports scaling
• Power consumption: sensor suspend mode: 90 mA / sensor active mode: 430 mA ± 5 mA at 640 x 480 pixels
• Operating voltage: 5 V DC
• Operating temperature: 5°C - 50°C
• Relative humidity during operation: max. 80%
• Sensor size: 1/4 inch
• Sensitivity: 0.6 V (lx s)
• Signal to noise ratio: 36 dB
• Dynamic range: 68 dB
• Fixed focus: 0.3 m - infinite
• Aperture value: F/2.8
• Frame rates: 30 fps @ HVGA, VGA, XGA, 720p, QVGA / 15 fps @ UXGA, 1080p, QXGA
• Dimensions: (LxWxH): approx. 60 x 8 x 13 mm

System requirements
• PC with UVC support
• Windows Vista/7/8/10
• DirectX 9.0c or higher
• Linux 2.6.15 or higher with Video4Linux
• Minimum CPU P4 1.4 GHz, 512 MB RAM

Package contents
• Camera module
• CD with manual



Manufacturer : DELOCK
Factory number : 95978
Package weight : 0.04 kg
RoHS : conform
Technical information