Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX 48 BATEGO :: Batronix BX48 II Batego professional programmer


BX 48 BATEGO

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • BX 48 Batego II
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 137 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Flexible, easy-to-use and extremely fast universal programmer with extensive support for Eproms, EEproms, Flash, serial EEproms, PLDs and micro-controller devices.
All programming voltages are supplied via the USB port. Therefore, no external power supply unit is needed.
The programmer software can control up to eight devices at the same time. In addition to the basic functions, such as read, program, compare and delete, the software also offers professional protection, split, autoidentify, autostart and serial number functions as well as a convenient hex editor.

Supported operating systems (32+64-bit): Windows 7, Vista, XP, Linux, Mac OS-X

Supported components:
27 NMOS, 27C, 27E, 28F, 28C, 28HC, 28F, 29C, 48, 87, 29F, 29LF, 29W, 39, 49, LPC, FWH, 24, 25, 93, 95 serial EEproms, 16-bit chips, ultra-low voltage chips (0.9 V), 8051, PIC, PLD and many others



Manufacturer : BATRONIX ELEKTRONIK
Factory number : BX48 BATEGO II
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • BX 48 Batego II
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 137 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual