Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVR STK 600 :: Atmel AVR STK 600 starter kit


AVR STK 600

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • AT STK 600
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP, PDI, JTAG, aWire
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • CAN, LIN
  • Implementation
    • Transmission
    • Pin, cable
    • Pieces
    • 7
  • Measures
    • Length
    • 105 mm
    • Width
    • 82 mm
  • Power supply
    • Low-voltage input
    • 10 - 15 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The ATMEL AVR STK600 is a starter kit and development system for AVR 8-bit to 32-bit Atmel microcontrollers. The Starter Kit gives developers a quick start in the world of ATmegas and Xmegas when designing new applications as well as in prototype testing.
An ATmega 2560 controller is included in the kit.



Manufacturer : ATMEL
Factory number : ATSTK600
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • AT STK 600
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Specials
    • Protocoll
    • ISP, PDI, JTAG, aWire
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • CAN, LIN
  • Implementation
    • Transmission
    • Pin, cable
    • Pieces
    • 7
  • Measures
    • Length
    • 105 mm
    • Width
    • 82 mm
  • Power supply
    • Low-voltage input
    • 10 - 15 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual