Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT AVR XPLAIN :: AT AVR XPLAIN — DemoKit


AT AVR XPLAIN

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • XMEGA-A1 XPLAINED
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • System requirements
    • AVR Studio
    • Socket
    • -
  • Specials
    • Protocoll
    • JTAG, PDI
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable

The Atmel XMEGA A1 Xplained evaluation kit is an evaluation platform for the ATxmega128A1.
The kit offers a wide range of features that enable Atmel AVR XMEGA users to get started using XMEGA peripheral devices immediately and to understand how to integrate the XMEGA devices in their own application.

• Atmel® ATxmega128A1 microcontroller
• External memory 8 MB SDRAM
• Atmel AT32UC3B1256

- Communication gateway
- Programmer for Atmel AVR® XMEGA®

• Analog input (to ADC)
- Temperature sensor
- Light sensor

• Analog output (from DAC)
- Mono speaker via audio amplifier

• Digital I/O
- UART communication through USB gateway
- Eight mechanical button switches
- Eight LEDs
- Eight spare analogue pins
- 24 spare digital pins

The latest software and firmware versions must be installed for proper operation. Download at www.atmel.com!

If you encounter problems using this tool please contact the manufacturer’s technical support directly at the following link:
http://www.atmel.com/dyn/products/support.asp?soiurce=global_nav



Manufacturer : ATMEL
Factory number : ATAVRXPLAIN
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • XMEGA-A1 XPLAINED
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • System requirements
    • AVR Studio
    • Socket
    • -
  • Specials
    • Protocoll
    • JTAG, PDI
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
Datasheet/manual