Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT AVR ONE :: AVR® ONE! Debugger — Programmer


AT AVR ONE

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT AVR ONE
    • Design
    • For expert knowledge
    • Assembly
    • Housing
    • System requirements
    • AVR32 Studio 2.5, EVK110x Evaluation Board
    • Socket
    • -
  • Specials
    • Protocoll
    • SPI, JTAG, PDI, aWire
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 10
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
AVR® ONE! Is a powerful debugger and programmer for all AVR32 and AVR XMEGA microcontrollers. In the future, AVR ONE! will support all ATmega and ATtiny microcontroller with OCD. AVR ONE! supports the entire development cycle and is the fastest debugging tool Atmel has to offer.
It supports SPI, JTAG, PDI and aWire programming interfaces and debugging with debugWIRE, JTAG, PDI and aWire interfaces. AVR ONE! is driven by a powerful FPGA, which provides high-speed data transfer between the host PC and the target device. AVR ONE! facilitates rapid program download and very responsive debugging experience.

• Supports up to 3 hardware programme break points or a maskable break point (depending on the OCD module on the AVR device)
• Supports symbolic debugging of all data types including scope information
• Supports up to 128 software breakpoints
• Enhanced with on-board 128 kB SRAM for a quick statement level
• Robust level converters support 1.8 V to 5.5 V target operation
• AUX-trace supports up to 3.3 V. A 5.5-V probe is available.
• Uploads 256 Kb Code in ~ 8 seconds (XMEGA with JTAG interface)
• High-speed USB 2.0 compatible host interface (480 MB/s) for an easy handling of trace data
• Fully adjustable high-resolution clock up to 64 MHz
• Supports LiveDebug (OCD-specific)
• Firmware upgradeable for supporting future AVR devices
• 128 MB SDRAM for AUX trace data buffering in linear or circular modes
• Supports Nano Trace (depending of the OCD module on the AVR device; uses target device‘s memory)

The following debug interfaces are supported:
• JTAG (IEEE 1149.1)
• debugWire
• PDI
• Nexus [IEEE-ISTO 5001(TM)-2003] (interface for high-speed trace)

The following programming interfaces are supported:
• ISP
• JTAG
• PDI

Interfaces of AVR32 Studio 2 and most recent supported controllers:
AT32AP7000, AT32AP7001, AT32AP7002, AT32UC3A0128, AT32UC3A0256, AT32UC3A0512, AT32UC3A1128, AT32UC3A1256, AT32UC3A1512, AT32UC3B0128, AT32UC3B0256, AT32UC3B064, AT32UC3B1128, AT32UC3B1256, AT32UC3B164



Manufacturer : ATMEL
Factory number : ATAVRONEKIT
Package weight : 1.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT AVR ONE
    • Design
    • For expert knowledge
    • Assembly
    • Housing
    • System requirements
    • AVR32 Studio 2.5, EVK110x Evaluation Board
    • Socket
    • -
  • Specials
    • Protocoll
    • SPI, JTAG, PDI, aWire
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 10
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual