Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT AVR DRAGON :: Atmel 8-bit and 32-bit AVR development tool

Item-No.: AT AVR DRAGON
€62,30




AT AVR DRAGON

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • AT AVR DRAGON
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • AVR 8-bit and 32-bit socket
  • Specials
    • Protocoll
    • ISP, JTAG, debugWIRE
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2 10-pin plugs > 2 6-pin plugs

Atmel development tool, uses all the programming procedures of the various 8-bit and 32-bit AVR microcontrollers with OCD. This low-cost development tool also supports on-chip debugging.
The latest software and firmware versions must be installed for proper operation.

• Low-cost, entry-level development tool for Atmel AVR microcontroller
• Connected and powered via USB interface
• Target controller power supply (max. 300 mA)
• Operation with Atmel’s free AVR Studio software
• Programming of all 8-bit AVRs and 32-bit with OCD
• Debugging functionality for modules with up to 32 KB Flash
• Patch field for the target controller on the module allows rapid test setups

Included with delivery: Development board (without patch cable)

You will also need (not included in scope of delivery):

• PC/laptop with free USB port or a USB hub with 500 mA current output
• USB cable
• Latest AVR Studio
• 6/10 pin header connector

If you encounter problems using this tool please contact the manufacturer’s technical support directly:

Link to the manufacturer’s web site:
http://www.atmel.com/avrdragon



Manufacturer : ATMEL
Factory number : ATAVRDRAGON
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • AT AVR DRAGON
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • AVR 8-bit and 32-bit socket
  • Specials
    • Protocoll
    • ISP, JTAG, debugWIRE
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 2 10-pin plugs > 2 6-pin plugs
Datasheet/manual