Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 1100 BRD :: Resistive Touch Screen Controller

Item-No.: AR 1100 BRD
€16,70
Category of goods: 1 = discountable

AR 1100 BRD


The mTouch AR1100 Series Resistive Touch Screen Controller is a high-performance, low-cost, USB, universal touchscreen controller. Building on the AR1000 Series, the AR1100 adds USB mouse and USB digitiser modes to Microchip's high-quality, low-cost touch controller portfolio. The AR1100 is available both as a chip and a production-ready board solution and supports any manufacturer's 4-, 5-, or 8-wire analogue resistive touch screen.
Type: analogue resistive
Communication: RS-232, USB
Touchscreens jumper select, 4-wire, 5-wire, 8-wire
Power: 5.5 V DC ±5%
Operating temperature range: -40C to +85C
Resolution: 1024 x 1024
Pts per second: up to 140 pts/sec
Baud rates: std. 9600
Data format: 5
Driver support: standard drivers included



Manufacturer : MICROCHIP
Factory number : AR1100BRD
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual