• Model
    • + more - less

  • Design
    • + more - less

  • Assembly
    • + more - less

  • Protocoll
    • + more - less

  • USB

  • System requirements
    • + more - less

  • Interfaces
    • + more - less


  • Programmer / Development Tools

  • page :
  •  1 - 16 of  90  items. 
 
RJ11 to ICSP adapter. If your board has a PICkit 3 interface, you can use this adapter with the ICD 3 to program and debug. It is a converter between the two interfaces.

Weight incl.:

0.11 kg

 
The mTouch AR1100 Series Resistive Touch Screen Controller is a high-performance, low-cost, USB, universal touchscreen controller. Building on the AR1000 Series, the AR1100 adds USB mouse and USB digitiser modes to Microchip"s high-quality, low-cost touch controller portfolio. The AR1100 is available both as a chip and a production-ready board solution and supports any manufacturer"s 4-, 5-, or 8-wire analogue resistive touch screen.
Type: analogue resistive
Communication: RS-232, USB
Touchscreens jumper select, 4-wire, 5-wire, 8-wire
Power: 5.5 V DC ±5%
Operating temperature range: -40C to +85C
Resolution: 1024 x 1024
Pts per second: up to 140 pts/sec
Baud rates: std. 9600
Data format: 5
Driver support: standard drivers included

Weight incl.:

0.001 kg

 
  • Type:

    Developer tool

  • Model:

    AT30TK175STK

  • Design:

    For basic knowledge

  • Assembly:

    Board

  • USB:

    Yes

  • Interfaces:

    10-pin plug

  • Transmission:

    Printed circuit board

  • Socket:

    -

  • Pieces:

    4

Weight incl.:

0.076 kg

 
  • A low-cost demonstration board for quick, simple evaluation of the Atmel AT90USB family
  • The board is connected and powered via the USB port of a PC, and can be used to run demo programs or in-house developed programs
  • The board also provides access to the processor"s JTAG port and all I/O ports, which also allow the module to be used for hardware development
  • Can also be powered by a 9 V battery

Weight incl.:

0.30 kg

 
  • Type:

    Developer tool

  • Model:

    AT91SAM-ICE

  • Design:

    For advanced knowledge

  • Assembly:

    Housing

  • Protocoll:

    JTAG, JTAG ICE

  • USB:

    Yes

  • System requirements:

    Windows 2000/XP

  • Interfaces:

    10-pin plug

  • Transmission:

    Cable

  • Length:

    100 mm

  • Width:

    53 mm

  • Height:

    27 mm

  • Socket:

    Atmel AT91 ARM7/ARM9

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.37 kg

 
  • Type:

    Programmer

  • Model:

    AT ATMEL ICE

  • Design:

    For advanced knowledge

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.16 kg

 
  • Type:

    Programmer

  • Model:

    AT AVR BUTTERFLY

  • Design:

    For advanced knowledge

Weight incl.:

0.034 kg

 
  • Type:

    Developer tool

  • Model:

    AT AVR DRAGON

  • Design:

    For basic knowledge

  • Assembly:

    Board

  • Protocoll:

    ISP, JTAG, debugWIRE

  • USB:

    Yes

  • Interfaces:

    2 10-pin plugs > 2 6-pin plugs

  • Socket:

    AVR 8-bit and 32-bit socket

Weight incl.:

0.051 kg

 
  • Type:

    Programmer

  • Model:

    AT AVR ONE

  • Design:

    For expert knowledge

  • Assembly:

    Housing

  • Protocoll:

    SPI, JTAG, PDI, aWire

  • USB:

    Yes

  • System requirements:

    AVR32 Studio 2.5, EVK110x Evaluation Board

  • Transmission:

    Cable

  • Socket:

    -

  • Pieces:

    10

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    C8 - small device socket (m)

  • Low-voltage input:

    12 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

1.69 kg

 
  • The kit consists of:
  • USB High Speed cable 1.5 m
  • 50-mil squid cable
  • 50-mil IDC cable and an adapter kit consisting of 10-pin 100 mil, 6-pin 100 mil, and 6-pin 50 mil

Weight incl.:

0.079 kg

 
  • Type:

    Programmer

  • Model:

    AT ATMEL ICE BASIC

  • Design:

    For advanced knowledge

Weight incl.:

0.15 kg

 
  • Type:

    Programmer

  • Model:

    AT ATMEL ICE PCBA

  • Design:

    For advanced knowledge

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.044 kg

 
  • Type:

    Evaluation Kit

  • Model:

    Atmel AVR STK 500

  • Design:

    For basic knowledge

  • Assembly:

    Board + module

  • Protocoll:

    ISP, HVSP

  • Transmission:

    Cable, printed circuit board

  • Connection entry:

    RS-232

  • Connection discharge:

    RS-232

  • UART:

    Yes

  • Socket:

    DIL-8.20.40

  • Pieces:

    12

  • Low-voltage input:

    10 - 15 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.91 kg

 
  • Type:

    Evaluation Kit

  • Model:

    AT STK 600

  • Design:

    For basic knowledge

  • Assembly:

    Board

  • Protocoll:

    ISP, PDI, JTAG, aWire

  • USB:

    Yes

  • Interfaces:

    CAN, LIN

  • Transmission:

    Pin, cable

  • Length:

    105 mm

  • Width:

    82 mm

  • Socket:

    -

  • Pieces:

    7

  • Low-voltage input:

    10 - 15 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.90 kg

 
  • Type:

    Developer tool

  • Model:

    Batronix BX32BATUPO

  • Design:

    For expert knowledge

  • Assembly:

    Unibase

  • USB:

    Yes

  • Transmission:

    Cable

  • Length:

    90 mm

  • Width:

    85 mm

  • Height:

    25 mm

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.33 kg

 
  • Type:

    Developer tool

  • Model:

    BX32P Barlino

  • Design:

    For expert knowledge

  • Assembly:

    Unibase

  • USB:

    Yes

  • Transmission:

    Cable

  • Length:

    90 mm

  • Width:

    85 mm

  • Height:

    25 mm

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.33 kg