• Model
    • + more - less

  • Design

  • Assembly

  • Transmission

  • Protocoll

  • USB

  • System requirements


  • Programmer / Development Tools

  • page 
  •  1 - 16 of 115 items. 
  • compare
  • Sort by:
 
  • Programmable Deadtime
  •  
    • Model:

      Operational amplifier

    • Design:

      2x

    • Technology:

      JFET

     
    item-no.: RD DEMOB 1

     
    item-no.: AR 1100 BRD

    The mTouch AR1100 Series Resistive Touch Screen Controller is a high-performance, low-cost, USB, universal touchscreen controller. Building on the AR1000 Series, the AR1100 adds USB mouse and USB digitiser modes to Microchip"s high-quality, low-cost touch controller portfolio. The AR1100 is available both as a chip and a production-ready board solution and supports any manufacturer"s 4-, 5-, or 8-wire analogue resistive touch screen.
    Type: analogue resistive
    Communication: RS-232, USB
    Touchscreens jumper select, 4-wire, 5-wire, 8-wire
    Power: 5.5 V DC ±5%
    Operating temperature range: -40C to +85C
    Resolution: 1024 x 1024
    Pts per second: up to 140 pts/sec
    Baud rates: std. 9600
    Data format: 5
    Driver support: standard drivers included
     
    • Type:

      Programmer

    • Model:

      DV164035

    • Design:

      For advanced knowledge

    • Assembly:

      Housing

    • Transmission:

      Cable

    • Protocoll:

      ICD

    • USB:

      Yes

    • Interfaces:

      6-pin plug

    • Socket:

      -

     
    item-no.: AC 164110 MIC

    RJ11 to ICSP adapter. If your board has a PICkit 3 interface, you can use this adapter with the ICD 3 to program and debug. It is a converter between the two interfaces.
     
    item-no.: DM 164120-4

    • Type:

      Extension

    • Model:

      DM164120-4

    • Design:

      For advanced knowledge

    • Assembly:

      Board

    • Transmission:

      Printed circuit board

    • Interfaces:

      6-pin plug

    • Socket:

      DIP-18

    • Pieces:

      1

     
    • Type:

      Extension

    • Model:

      DM164120-5

    • Design:

      For advanced knowledge

    • Assembly:

      Board

    • Transmission:

      Printed circuit board

    • Interfaces:

      6-pin plug

    • Socket:

      DIP-64, DIP-80

    • Pieces:

      1

     
    • Type:

      Evaluation Kit

    • Model:

      DV164122

    • Design:

      For basic knowledge

    • Assembly:

      Board + housing

    • Transmission:

      Cable

    • Protocoll:

      I²C, SPI, USART, LIN, MicroWire

    • USB:

      Yes

    • System requirements:

      Compatible with Windows

    • Interfaces:

      2x 6-pin plug > 1x 14-hole plug

     
    item-no.: DM 164127

    • Type:

      Evaluation Kit

    • Model:

      DM164127

    • Design:

      For basic knowledge

    • Assembly:

      Board

    • Transmission:

      Cable

    • Protocoll:

      ICD

    • USB:

      Yes

    • Interfaces:

      2x 6-pin plug

    • Socket:

      DIP-20, SSOP

     
    • Type:

      Programmer

    • Model:

      PG164130

    • Design:

      For expert knowledge

    • Assembly:

      Board

     
    -60% item-no.: XPLAIN ADD 2

    • Type:

      Extension

    • Model:

      AT AVR SBIN2

    • Design:

      For advanced knowledge

    • Assembly:

      Module

    • Transmission:

      Printed circuit board

    • Socket:

      -

     
    item-no.: ADXL 203 EB

    The ADXL203EB is a simple evaluation board that allows quick evaluation of the performance of the ADXL203 dual axis ±1.7 gaccelerometer. The ADXL203EB has a 5-pin 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL203EB to the application. The ADXL203EB is 20 mm × 20 mm, with mounting holes set 15 mm × 15 mm at the corners of the PCB.
     
    item-no.: DIGIL 210-299

    • Type:

      Programming cable

    • Model:

      JTAG HS3

    • Design:

      für Xilinx® FPGAs

    • Transmission:

      Cable

    • USB:

      Yes

    • Mains voltage input:

      1.65 ... 5.5 V V AC

     
    • Model:

      UM232HB Hi-Speed FT232H development tool

    • Design:

      For advanced knowledge

    • USB:

      Yes

    • I²C:

      Yes

    • SPI:

      Yes

    • UART:

      Yes

    • Low-voltage input:

      5 V DC

    • Low-voltage connection:

      USB

     
    • Type:

      FT232H high-speed serial/parallel converter

    • Model:

      UM232HBNC Hi-Speed FT232H development tool

    • Design:

      For advanced knowledge

    • Low-voltage input:

      5 V DC

    • Low-voltage connection:

      USB


    reichelt printfooter