Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 BC40X40X100 :: Profile 40+ closed B 40x40 100 cm

Item-No.: MS40 BC40X40X100
€20,20
Category of goods: 1 = discountable

MS40 BC40X40X100

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profil 40+
    • Design
    • Closed
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Length
    • 1000 mm

MS 40+ profile closed BC 40 mm x 40 mm x 100 cm

The range of profiles of the MS 40+ system consists of open and closed profiles. All series have a uniform outer radius of 1 mm to avoid visible cutting edges and dirt corners.

  • Use for medium-sized static and dynamic loads

  • Screw channels for M8/M12 connections:

  • No thread cutting required for M12 screw connections

  • M8 screw connections in combination with reducing sleeve M12/M8

  • Assembly of the screw connections with impact wrench

  • Designs with open and closed grooves




Manufacturer : FLEXLINK
Factory number : J9241856100100
Package weight : 1.45 kg
Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profil 40+
    • Design
    • Closed
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Length
    • 1000 mm
Datasheet/manual