Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 B40X40DX100 :: Profile 40+ open BC 40 x 40 100 cm, 90°

Item-No.: MS40 B40X40DX100
€17,90
Category of goods: 1 = discountable

MS40 B40X40DX100

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profil 40+
    • Design
    • Housing corner
    • Technology
    • 90°
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Length
    • 1000 mm

MS 40+ profile open BC 40 mm x 40 mm x 100 cm, 90°

The range of profiles of the MS 40+ system consists of open and closed profiles. All series have a uniform outer radius of 1 mm to avoid visible cutting edges and dirt corners.

Use for special applications:
  • Housing corner, rectangular




Manufacturer : FLEXLINK
Factory number : J9242156100100
Package weight : 1.139 kg
Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profil 40+
    • Design
    • Housing corner
    • Technology
    • 90°
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Length
    • 1000 mm
Datasheet/manual