Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 BT20X20X50 :: Profil 20+ one-sided closed - B 20 x 20, 50 cm

Item-No.: MS20 BT20X20X50
€4,15
Category of goods: 1 = discountable

Profil 20+

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profile 20+
    • Design
    • Closed at one end
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Length
    • 50 mm
Thanks to their weight-optimised cross section, MS 20+ series profiles are particularly suitable for lightweight constructions of all types. Small outer dimensions permit compact structures that are particularly economical on space.

Possible applications include:
  • Lightweight devices and handling equipment

  • Compact guards and covers

  • Stands, Laboratory structures.


Technical specifications:
  • Slot width 5 mm

  • Screw channel Ø4.3 mm (M5)

  • Slot pull-out force 3 kN



Manufacturer : FLEXLINK
Factory number : J9241616199
Package weight : 0.238 kg
Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profile 20+
    • Design
    • Closed at one end
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Length
    • 50 mm
Datasheet/manual