Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 B20X20X100 :: Profil 20+ open - 20x20, 100 cm

Item-No.: MS20 B20X20X100
€6,99
Category of goods: 1 = discountable

Profil 20+

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profile 20+
    • Design
    • Open
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Length
    • 1000 mm
Thanks to their weight-optimised cross section, MS 20+ series profiles are particularly suitable for lightweight constructions of all types. Small outer dimensions permit compact structures that are particularly economical on space.

Possible applications include:
  • Lightweight devices and handling equipment

  • Compact guards and covers

  • Stands, Laboratory structures.


Technical specifications:
  • Slot width 5 mm

  • Screw channel Ø4.3 mm (M5)

  • Slot pull-out force 3 kN



Manufacturer : FLEXLINK
Factory number : J9240176199
Package weight : 0.478 kg
Technical information
  • General
    • Type
    • Aluminium profile
    • Model
    • Profile 20+
    • Design
    • Open
  • Measures
    • Width
    • 20 mm
    • Height
    • 20 mm
    • Length
    • 1000 mm
Datasheet/manual