Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERBIC-3 IDC :: Profibus connection, metal case, IDC terminal

Item-No.: ERBIC-3 IDC
€42,95
Category of goods: 1 = discountable

ERBIC-3 IDC

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D, IDC terminal
    • Type
    • Erbic Profibus connector
    • Technology
    • Erbic Profibus connector
    • Design
    • 9-pin SUB-D plug
    • Material
    • Metal housing
    • Pole number
    • 9
    • Temperatur max.
    • -20 … +70
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Vertical cable outlet
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Length
    • 57 mm
    • Width
    • 35 mm
    • Depth
    • 16 mm

Profibus connection, metal case, IDC terminal

Profibus connection with 9-pin Sub-D connector and switch for timing. When expanding the Profibus network, the corresponding ERbic in the end version with active termination can be switched to the node version without termination by means of a switch. With IDC terminals, there is no need to strip individual wires, and the IDC PCB terminal block can be actuated manually without the need for any additional tools. Data rates up to 12 Mbit/s thanks to integrated SMT inductors. Sub-D pin assignment in accordance with Profibus. Horizontal cable outlet



Manufacturer : ERNI
Factory number : 134928
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D, IDC terminal
    • Type
    • Erbic Profibus connector
    • Technology
    • Erbic Profibus connector
    • Design
    • 9-pin SUB-D plug
    • Material
    • Metal housing
    • Pole number
    • 9
    • Temperatur max.
    • -20 … +70
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Vertical cable outlet
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Length
    • 57 mm
    • Width
    • 35 mm
    • Depth
    • 16 mm
Datasheet/manual