Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


02YS-ST-CY-10 :: Profibus cable, 1x2x0.64/2.45, 10-m ring

Item-No.: 02YS-ST-CY-10
Cable length:

€13,60
Category of goods: 1 = discountable

02YS-ST-CY-10

  • Product Description
  • Technical information
  • General
    • Model
    • Bus cable
    • Type
    • Bus cable for Profibus L2
    • Technology
    • Bus cable for advanced
    • Design
    • O2YS(ST)CY
    • Assembly
    • 1x2x0.64 / 2.54
    • Isolation
    • PE, red-green
    • Material
    • PVC
    • Internal conductor
    • Solid bare Cu wire Ø
    • Temperatur max.
    • -40 ... +70
    • Colour
    • violet
  • Measures
    • Bending radius
    • 65 or 125 mm
    • Cable length
    • 10.0 m
    • Ø
    • 7.7 mm
  • Implementation
    • Shielding
    • AI-PETP-foil, Cu-braid
    • Protection class
    • According to DIN 19245 Part 3 and EN 50170

Profibus cable, 1x2x0.64/2.45, 10-m ring



Manufacturer : SYTRONIC
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Model
    • Bus cable
    • Type
    • Bus cable for Profibus L2
    • Technology
    • Bus cable for advanced
    • Design
    • O2YS(ST)CY
    • Assembly
    • 1x2x0.64 / 2.54
    • Isolation
    • PE, red-green
    • Material
    • PVC
    • Internal conductor
    • Solid bare Cu wire Ø
    • Temperatur max.
    • -40 ... +70
    • Colour
    • violet
  • Measures
    • Bending radius
    • 65 or 125 mm
    • Cable length
    • 10.0 m
    • Ø
    • 7.7 mm
  • Implementation
    • Shielding
    • AI-PETP-foil, Cu-braid
    • Protection class
    • According to DIN 19245 Part 3 and EN 50170
Datasheet/manual