Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTELXEON1220V3 :: Intel Xeon E3-1220V3, 4x 3.10 GHz, boxed, 1150


Intel Xeon E3-1220V3 4x 3.10GHz Sockel-1150, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.10
    • Turbo
    • 3.50 GHz
    • TDP
    • 80 W
    • Technology
    • Intel® Xeon® E3 (Haswell)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

Designed for small servers and workstations, the energy-saving Intel® Xeon® Processor E3-1220V3 for single-base systems is based on 22-nm Haswell architecture and requires 80 watts. The native quad-core CPU boasts features such as SSE to 4.2 , AVX2 (Intel® Advanced Vector Extensions 2), Intel VT (virtualisation), Smart Cache, XD bit, demand-based switching (Intel® EIST server version) and the DMI 2.0 interface. The integrated memory controller supports DDR3 memory up to 1600 MHz (ECC). The E3 V3 series Intel® Xeon® processors based on Haswell feature various innovations and a high L1/L2 cache bandwidth that account for its significantly higher floating-point performance (compared to its predecessor) of up to 32 single precision or 16 double precision FLOPS per clock cycle.

Details:
• Quad-core Haswell
• Clock rate: 3.10 GHz, turbo: 3.50 GHz
• TDP: 80 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 8 MB shared
• Stepping: C0
• Graphics: none
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, vPro, VT-x EPT, VT-d, TSX-NI, Intel 64, idle states, EIST, thermal monitoring, fast memory access, Flex memory access, IPT, AES-NI, secure key, TXT, XD Bit, anti-theft

Release: Q2/2013

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646E31220V3
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.10
    • Turbo
    • 3.50 GHz
    • TDP
    • 80 W
    • Technology
    • Intel® Xeon® E3 (Haswell)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual