Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-4790 :: Intel Core i7-4790, 4x 3.60GHz, boxed, 1150


Intel Core i7-4790, 4x 3.60GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.60
    • Turbo
    • 4.00 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Details:
• Quad-Core: "Haswell"
• Operating frequency: 3.60GHz, Turbo: 4.00GHz
• TDP: 84W
• Manufacturing process: 22nm
• Interface: DMI, 5GT/s
• L2 cache: 4x 256kB
• L3 cache: 8MB shared
• Stepping: C0
• Graphics: Intel HD Graphics 4600, 350-1200MHz, max. 3 displays
• PCIe-Lanes: 16x PCIe 3.0
• Socket: 1150, max. 1 CPU
• Memory controller: Dual Channel PC3-12800U (DDR3-1600), 25.6GB/s, max. 32GB
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, My WiFi, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, Secure Key, TXT, XD bit, Anti Theft, clear Video HD, InTru 3D, wireless display



Manufacturer : INTEL
Factory number : BX80646I74790
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.60
    • Turbo
    • 4.00 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual