Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I3-4170 :: Intel Core i3-4170, 2x 3.70GHz, boxed, 1150


Intel Core i3-4170, 2x 3.70GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.70
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q1/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Details:
• Dual-Core: "Haswell"
• Operating frequency: 3.70GHz, Turbo: not available
• TDP: 54W
• Manufacturing process: 22nm
• Interface: DMI, 5GT/s
• L2 cache: 2x 256kB
• L3 cache: 3MB shared
• Stepping: C0
• Graphics: Intel HD Graphics 4400, 350-1150MHz, max. 3 displays
• PCIe-Lanes: 16x PCIe 3.0
• Socket: 1150, max. 1 CPU
• Memory controller: Dual Channel PC3-12800U (DDR3-1600), 25.6GB/s, max. 32GB, ECC-support
• Features: SSE4.1, SSE4.2, AVX2, Hyper-Threading, VT-x EPT, Intel 64, Idle States, EIST, Thermal Monitoring, AES-NI, Secure Key, XD bit, clear Video HD, InTru 3D, wireless display



Manufacturer : INTEL
Factory number : BX80646I34170
Package weight : 0.291 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.70
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q1/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual