Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80671I76850K :: Intel Core i7-6850K, 6x 3,6 GHz, boxed, 2011-3


Intel Core i7-6850K, 6x 3.60GHz, boxed ohne Kühler

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Broadwell-E
    • Clock
    • 3.60
    • Turbo
    • 3.80 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Core™ i7 (Broadwell-E)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 15360 kB
    • Release
    • Q2/2016
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 6x 256 kB
Details:
  • Type: Hexa-Core "Broadwell-E"
  • Base clock: 3.60GHz
  • Turbo clock: 3.80GHz
  • TDP: 140W
  • Manufacturing process: 14nm
  • Interface: DMI, 5GT/s
  • L2 cache: 6x 256kB
  • L3 cache: 15MB shared
  • Launch: 2016/Q2
  • IGP: not available
  • IGP-tact: not available
  • IGP-Interface: not available
  • IGP-computing power: not available
  • PCIe 3.0 Lanes: 40x
  • Socket: 2011-3, max. 1 CPU
  • Memory max.: 128GB
  • Memory controller: Quad Channel PC4-19200U (DDR4-2400)
  • Memory bandwidth: 76.8GB/s
  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Turbo Boost 2.0, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, XD bit, unlocked multiplier



Release: Q2/2016

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80671I76850K
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Broadwell-E
    • Clock
    • 3.60
    • Turbo
    • 3.80 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Core™ i7 (Broadwell-E)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 15360 kB
    • Release
    • Q2/2016
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 6x 256 kB
Datasheet/manual