Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I76700 :: Intel Core i7-6700, 4x 3,4 GHz, boxed, 1151


Intel Core i7-6700, 4x 3.40GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.40
    • Turbo
    • 4.00 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
The Intel Core i5-6700 processor, codenamed "Skylake" is a quad-core CPU for the 1151 socket and is based on the current generation with the name Skylake. The CPU is clocked at 3.4 GHz and allows a turbo clock of 4.0 GHz with a maximum of 65 W TDP. This Intel Core processor is based on Intel's 14-nm Skylake architecture and represents an enhancement of the previous core processors.

Details:
  • Quad-Core: "Skylake"

  • Operating frequency: 3.40GHz, Turbo: 4.00GHz

  • TDP: 65W

  • Manufacturing process: 14nm

  • Interface: DMI 3.0, 8GT/s

  • L2 cache: 4x 256kB

  • L3 cache: 8MB shared

  • Stepping: R0

  • Launch: 2015/Q3

  • Graphics: Intel HD Graphics 530, 350-1150MHz, HDMI 1.4 + DisplayPort 1.2, max. 3 displays

  • PCIe-Lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600), 34.1GB/s, max. 64GB

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, Intel 64, My WiFi, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, TSX-NI, Secure Key, TXT, XD bit, Anti Theft, clear Video HD, InTru 3D, wireless display, SIPP


Release: Q3/2015

Please note that not every processor works on every motherboard, even if the socket matches.
In some cases a BIOS update on the motherboard is required.



Manufacturer : INTEL
Factory number : BX80662I76700
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.40
    • Turbo
    • 4.00 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual