Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I56600 :: Intel Core i5-6600, 4x 3.3 GHz, boxed, 1151


Intel Core i5-6600, 4x 3.30GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.30
    • Turbo
    • 3.90 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version without cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Core i5-6600 processor, codenamed "Skylake", is a quad-core CPU for the 1151 socket and is based on the current generation with the name Skylake. The CPU clock rate is 3.3 GHz. It allows a turbo clock rate of 3.9 GHz at a maximum 65 W TDP. This Intel Core processor is based on Intel's 14-nm Skylake architecture and represents a further development of the existing Core processors.

Details:
  • Quad core: "Skylake"

  • Clock rate: 3.30 GHz, Turbo: 3.90 GHz

  • TDP: 65 W

  • Production: 14 nm

  • Interface: DMI 3.0, 8 GT/s

  • L2 cache: 4x 256 kB

  • L3 cache: 6 MB shared

  • Stepping: R0

  • Release: 2015/Q3

  • PCIe lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600)

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Turbo Boost 2.0


Release: Q3/2015

Please note that not every processor operates on any motherboard, even if the socket matches.
In some cases, a BIOS update is required on the motherboard.



Manufacturer : INTEL
Factory number : BX80662I56600
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.30
    • Turbo
    • 3.90 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version without cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual