Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD FX-4300 :: AMD AM3+ FX-4300, 4x 3.80GHz, boxed


AMD FX-4300

  • Product Description
  • Technical information
  • General
    • Design
    • FX
    • Socket
    • AM3+
    • Clock
    • 3.80 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • 4096 kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Vishera
  • Specials
    • Specification
    • Quad-Core

Put your competitors in the shade with the unbridled power of an AMD FX processor. Unlocked as standard and available at a competitive price. AMD FX processors are easy on your budget while providing you with comfortable performance and high speed.

Details:
• Quad core "Vishera"
• Clock speed: 3.80 GHz, Turbo: 4.00 GHz
• TDP: 95 W
• Production: 32 nm
• L2 cache: 2x 2 MB shared
• L3 cache: 4 MB shared
• HyperTransport: 5.2 GT/s
• Memory controller: Dual-channel PC3-14900U (DDR3-1866), ECC support
• Stepping: C0
• XOP, FMA3, FMA4, F16C, BMI, TBM, SSSE3, SSE4.1, SSE4.2, AVX, AES-NI, CLMUL, NX bit, AMD64, AMD-V, Turbo Core 2.0
• Unlocked multiplier



Manufacturer : AMD
Factory number : FD4300WMHKBOX
Package weight : 0.576 kg
RoHS : conform
Technical information
  • General
    • Design
    • FX
    • Socket
    • AM3+
    • Clock
    • 3.80 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • 4096 kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Vishera
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual