Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A8-7600 :: AMD FM2+ A8-7600, 4x 3.10GHz, boxed


AMD A8-7600, 4x 3.10GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2+
    • Clock
    • 3.10 / 3.80
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Details:
• Quad-Core: "Kaveri"
• Operating frequency: 3.10GHz, Turbo: 3.80GHz
• TDP: 65W
• Manufacturing process: 28nm
• Interface: UMI, 5GT/s
• L2 cache: 2x 2MB shared
• L3 cache: not available
• Stepping: KV-A1
• Graphics: AMD Radeon R7, 720MHz, 384 Shader, 553GFLOPS
• Memory controller: Dual Channel PC3-17066U (DDR3-2133)
• Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, Eyefinity



Manufacturer : AMD
Factory number : AD7600YBJABOX
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2+
    • Clock
    • 3.10 / 3.80
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual