Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A6-6420K :: AMD FM2 A6-6420K Black Edition, 2x 4.00 GHz, boxed


AMD A6-6420K Black Edition, 2x 4.00GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A6
    • Socket
    • FM2
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8470D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core

Opt for AMD and boost your next PC project with the only Accelerated Processing Unit (APU) worldwide. The AMD processors in the A series combine CPU and GPU in one energy-efficient chip. The result is a superior performance and low power consumption.

Details:
• Dual core: "Richland"
• Clock speed: 4.00 GHz, Turbo: 4.20 GHz
• TDP: 65 W
• Production: 32 nm
• Interface: UMI, 5 GT/s
• L2 cache: 1 MB shared
• L3 cache: N/A
• Stepping: RL-A1
• Graphics: AMD Radeon HD 8470D, 800 MHz, 192 shaders, 307GFLOPS
• Memory controller: Dual-channel PC3-14900U (DDR3-1866)
• Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, Eyefinity, unlocked multiplier



Manufacturer : AMD
Factory number : AD642KOKHLBOX
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Design
    • A6
    • Socket
    • FM2
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8470D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core
Datasheet/manual