Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A6-5400K :: AMD FM2 A6-5400K black edition, 2x 3.60 GHz, boxed


AMD A6-5400K

  • Product Description
  • Technical information
  • General
    • Design
    • A6
    • Socket
    • FM2
    • Clock
    • 3.60 / 3.80
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 7540D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Trinity
  • Specials
    • Specification
    • Dual-Core

New edition from AMD in the third quarter of 2012: AMD is strengthening its Trinity series with a new APU:
AMD A6 5400K
The new processor uses two cores, 3.6 GHz clock (3.8 GHz in Turbo mode) and an integrated graphics core — the Radeon HD 7540D. The graphics core has 192 shaders and clocks with 760 MHz. The maximum power dissipation of the AMD A6 5400K for desktop PCs is 65 watts (TDP). This processor also supports DDR3-RAM with up to 1866 MHz

The details:
• Dual core "Trinity"
• Clock speed: 3.60 GHz, Turbo: 3.80 GHz
• TDP: 65 W
• Production: 32 nm
• UMI: 5 GT/s
• L2 cache: 2x 512 kB shared
• Stepping: B0
• IGP: Radeon HD 7540D, 640 MHz, 192 shaders
• Memory controller: Dual-channel PC3-14900U (DDR3-1866)
• MMX, SSE, SSE2, SSE3, SSE4.1, SSE4.2, SSE4a, AES, AVX, CLMUL, FMA3, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 2.0 (3.80 GHz), Eyefinity
• Unlocked multiplier



Manufacturer : AMD
Factory number : AD540KOKHJBOX
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Design
    • A6
    • Socket
    • FM2
    • Clock
    • 3.60 / 3.80
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 7540D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Trinity
  • Specials
    • Specification
    • Dual-Core
Datasheet/manual