Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A10-7890K :: AMD FM2+ A10-7890K, 4x 4.10 GHz, boxed


AMD A10-7890K Black Edition, 4x 4.10GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 4.10 / 4.30
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core

AMD A10-7890K APU with new Wraith Cooler

The fastest AMD desktop APU of all time with 1.02 TFLOPS theoretical performance. Together with the almost silent AMD Wraith Cooler, the A10-7890K is a high-performance combination that will set the heart of every PC enthusiast beating faster!
With less than a tenth of the noise produced by its predecessor model, the new Wraith Cooler from AMD is virtually silent. In addition, it offers stylish background lighting and an attractive fan housing.

Details:
  • Quad core: "Kaveri" ("Godavari")

  • Clock rate: 4.10 GHz, Turbo: 4.30 GHz

  • TDP: 95 W

  • Manufacturing: 28 nm

  • Interface: UMI, 5 GT/s

  • L2 cache: 2x 2 MB shared

  • L3 cache: N/A

  • Stepping: JC-A1

  • Graphics: AMD Radeon R7, 900 MHz, 512 shaders, 922 GFLOPS

  • PCIe lanes: 16x PCIe 3.0

  • Memory controller: Dual Channel PC3-17000U (DDR3-2133)

  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, AMD Eyefinity, AMD FreeSync, unlocked multiplier




Manufacturer : AMD
Factory number : AD789KXDJCHBX
Package weight : 0.673 kg
RoHS : conform
Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 4.10 / 4.30
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual