Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A10-7850K :: AMD FM2+ A10-7850K, 4x 3.70GHz, boxed


AMD A10-7850K Black Edition, 4x 3.70GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 3.70 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core

Discover technology that, due to the superior quad-core performance and demand-oriented design of AMD APU-based desktop PCs, will help you manage virtually any task. Bring your digital world to life by means of intuitive gestures and touch control and look forward to a truly immersive gaming experience with an AMD Radeon HD graphics card. All in one slim high-end desktop.

Details:
• Quad core "Kaveri"
• Clock speed: 3.70 GHz, Turbo: 4.00 GHz
• TDP: 95 W
• Production: 28 nm
• UMI: 5 GT/s
• L2 cache: 2x 2 MB shared
• Stepping: no information
• Graphics: AMD Radeon R7, 720 MHz, 512 shaders
• Memory controller: Dual-channel PC3-17066U (DDR3-2133)
• Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, Eyefinity, unlocked multiplier



Manufacturer : AMD
Factory number : AD785KXBJABOX
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 3.70 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual