Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A-X4-880K :: AMD FM2+ Athlon X4 880K black edition

Item-No.: AMD A-X4-880K
€79,90
€78,90




AMD Athlon X4 880K Black Edition, 4x 4.00GHz, Box

  • Product Description
  • Technical information
  • General
    • Design
    • Athlon X4
    • Socket
    • FM2+
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core

Create more in less time and expand your digital world with the multi-core performance and energy-efficiency of desktop-systems with AMD Athlon processors.

Details:
  • Quad core: "Kaveri" ("Godavari")

  • Clock speed: 4.00 GHz, Turbo: not specified

  • TDP: 95 W

  • Production: 28 nm

  • Interface: UMI, 5 GT/s

  • L2 cache: 2x 2 MB shared

  • L3 cache: N/A

  • Stepping: JC-A1

  • Graphics: N/A

  • PCIe lanes: 16x PCIe 3.0

  • Memory controller: Dual Channel PC3-17000U (DDR3-2133)

  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, unlocked multiplier




Manufacturer : AMD
Factory number : AD880KXBJCSBX
Package weight : 0.648 kg
RoHS : conform
Technical information
  • General
    • Design
    • Athlon X4
    • Socket
    • FM2+
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual