reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A-X4-860K :: AMD FM2+ Athlon X4 860K black edition


AMD Athlon X4 860K Black Edition, 4x 3.70GHz, box

  • Product Description
  • Technical information
  • General
    • Design
    • Athlon X4
    • Socket
    • FM2+
    • Clock
    • 3.70 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core

Create more in less time and expand your digital world with the multi-core performance and energy-efficiency of desktop-systems with AMD Athlon processors.

Details:
• Quad core: "Kaveri"
• Clock speed: 3.70 GHz, Turbo: 4.00 GHz
• TDP: 95 W
• Production: 28 nm
• Interface: UMI, 5 GT/s
• L2 cache: 2x 2 MB shared
• L3 cache: N/A
• Stepping: KV-A1
• Graphics: N/A
• Memory controller: Dual-channel PC3-17000U (DDR3-2133)
• Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, unlocked multiplier



Manufacturer : AMD
Factory number : AD860KXBJABOX
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Design
    • Athlon X4
    • Socket
    • FM2+
    • Clock
    • 3.70 / 4.00
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual